Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
844100-1201
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
300
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.5 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
5 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk
Search Keywords:
8441001201
This product is discontinued, but still in stock
IN STOCK:
814
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
+
$5.07
$50.700
Product Guides