Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531MZQE2
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 26.6 mm
The C&K COMPONENTS part 8531MZQE2 is a subminiature pushbutton switch designed to provide reliable and durable performance in various applications. This switch features a compact size and a momentary action, making it suitable for use in spaces with limited available real estate. The 8531MZQE2 is constructed with high-quality materials, ensuring long-lasting and consistent operation. With its sleek design and versatility, this subminiature pushbutton switch is an ideal choice for a wide range of electronic devices and systems.
Search Keywords:
8531MZQE2
IN STOCK:
2,340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.63
$38.150
25
$5.73
$143.250
50
$5.61
$280.500
160
$5.47
$875.200
320
$5.31
$1,699.200
640
$5.23
$3,347.200
1,120
$5.15
$5,768.000
2,560
+
$5.05
$12,928.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8168S1HZQE2
Alternate Action and Momentary Pushbutton Switches
66105-1
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
2186
Grommet - 3/4" Mounting Hole - 5/16" Thickness - 1/16" Chassis Thickness - 1/2" ID - 1-1/1...
8533MZQE2
Subminiature Pushbutton Switches
7103SPCWZQES
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Anti-rotation Actu...