8531MZQE3
Littelfuse/C&KSwitch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531MZQE3
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 26.6 mm
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords:
8531MZQE3
IN STOCK:
117
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.65
$38.250
10
$7.17
$71.700
25
$6.92
$173.000
40
$6.81
$272.400
80
$6.58
$526.400
120
$6.48
$777.600
160
+
$6.04
$966.400
Product Guides