Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531SZQE3
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 28.13 mm
The C&K COMPONENTS part 8531SZQE3 is a high-quality subminiature pushbutton switch that combines compact size with reliable performance. With a short actuation force and a durable construction, this switch is perfect for applications where space is limited and frequent switching is required. It features a sleek design and is available in various actuator styles to suit different user preferences. The C&K COMPONENTS part 8531SZQE3 is an ideal choice for electronics, automotive, and industrial applications that demand a reliable and compact pushbutton switch.
Search Keywords:
8531SZQE3
IN STOCK:
1,118
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.49
$27.450
25
$4.58
$114.500
120
$4.46
$535.200
360
$4.40
$1,584.000
600
$4.33
$2,598.000
1,080
$4.26
$4,600.800
2,520
$4.20
$10,584.000
5,040
+
$4.14
$20,865.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5227169-8
BNC - SOLDER RECEPT
745255-2
Connector Spring Latch For Cable Clamps with Mounting Ears
770581-1
12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...