Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531TCQE2
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
The C&K COMPONENTS part 8531TCQE2 is a reliable and versatile subminiature pushbutton switch designed for a wide range of applications. With its compact size and durable construction, this switch provides dependable tactile feedback and precise actuation for precise control. Perfect for use in various electronic devices and equipment, the 8531TCQE2 offers exceptional performance and longevity, making it an ideal choice for your project needs.
Search Keywords:
8531TCQE2
IN STOCK:
926
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.51
$42.550
25
$7.14
$178.500
80
$6.49
$519.200
160
$6.17
$987.200
320
$5.88
$1,881.600
560
$5.79
$3,242.400
1,040
$5.70
$5,928.000
2,560
+
$5.61
$14,361.600
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2V2-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x41x42)mm THT
7103SYW3BE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-4...
9509690000
Terminal Block LLP 6.35/90/2 - 2 Pole - Black
7105TCWW3BE
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .687" Actuator - Wire Wrap - 15/...
9509700000
Terminal Block - 3 Position - 1 Level - 0.250" (6.35mm) - Horizontal with Board - Clamping...