Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531TZBE2
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Subminiature Pushbutton Switches
Search Keywords:
8531TZBE2
IN STOCK:
5,930
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.78
$33.900
25
$4.71
$117.750
80
$4.62
$369.600
160
$4.55
$728.000
320
$4.48
$1,433.600
560
$4.41
$2,469.600
1,040
$4.35
$4,524.000
2,560
+
$4.28
$10,956.800
Product Guides