Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8531TZQE3
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The C&K COMPONENTS part 8531TZQE3 is a reliable and durable subminiature pushbutton switch. This switch is ideal for applications where space is limited, as it features a compact design. Despite its small size, the 8531TZQE3 offers exceptional performance and reliability. With a short actuation force and a tactile click feel, this switch provides a satisfying user experience. It is available in various configurations to suit different requirements, making it versatile for a wide range of applications. From consumer electronics to industrial equipment, the C&K COMPONENTS part 8531TZQE3 is a reliable choice for subminiature pushbutton switches.
Search Keywords:
8531TZQE3
IN STOCK:
905
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.96
$64.800
10
$10.27
$102.700
25
$8.97
$224.250
40
$8.20
$328.000
80
$7.61
$608.800
120
$7.53
$903.600
160
+
$7.46
$1,193.600