Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8532J81ZQE22
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 27.62 mm
The C&K COMPONENTS part 8532J81ZQE22 is a highly reliable and durable subminiature pushbutton switch, specifically designed for various applications that require a compact and versatile switch solution. With its compact size, this switch is perfect for space-constrained designs, while its subminiature construction ensures ease of installation and integration into electronic systems.Featuring a robust construction, the 8532J81ZQE22 switch offers excellent tactile feedback and a reliable actuation force, ensuring consistent and precise control. This pushbutton switch also boasts a long operational lifespan, providing extended usage while maintaining its performance over time.With its momentary action and dependable contact closure, the 8532J81ZQE22 is ideal for applications where momentary switching is necessary, such as in handheld devices, medical equipment, industrial control panels, and automotive systems. Furthermore, this switch is designed to withstand harsh environments and demanding conditions, ensuring reliable operation in even the most challenging settings.Overall, the C&K COMPONENTS part 8532J81ZQE22 subminiature pushbutton switch combines compact design, reliability, and longevity, making it an excellent choice for various applications where space and performance are paramount.
Search Keywords:
8532J81ZQE22
IN STOCK:
0
On Order:
321
can ship 1/30/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$17.16
$85.800
10
$14.99
$149.900
25
$13.71
$342.750
40
$13.58
$543.200
80
$13.16
$1,052.800
120
$12.76
$1,531.200
160
+
$12.63
$2,020.800
Product Guides
CUSTOMERS
ALSO BOUGHT
350536-7
This strip form socket from TE’s Universal MATE-N-LOK Connectors series is intended for us...
206504-4
D-Subminiature Housing - Plug for Male Contacts - 78 Position - 4 Rows - 2.29 mm (.09 in) ...
3203066
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise
206800-2
PLG ASSY,25 POS,AMPLIMITE
1703062-1
CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK