Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8532SCQE3
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 21.74 mm
Subminiature Pushbutton Switches
Search Keywords:
8532SCQE3
IN STOCK:
139
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.44
$37.200
10
$6.20
$62.000
25
$5.85
$146.250
40
$5.67
$226.800
80
$5.37
$429.600
120
$5.29
$634.800
160
+
$4.94
$790.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0412MA-A
DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount
P036-003-15A
Cable Assembly AC Power 0.9m C20 to C19 3 to 3 POS M-F 14AWG
CAB80-22-D
Connector Accessory
M5-116-427
Self-laminating Vinyl Wire Labels, 2.5"H x 1.5"W, Black on White/Clear | Brady M5-116-427
MS-25036-108
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk