Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8532T1ZQE1
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.46 x 13.46 x 26.08 mm
Subminiature Pushbutton Switches
Search Keywords:
8532T1ZQE1
IN STOCK:
53
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
10
$8.82
$88.200
25
$8.04
$201.000
40
$7.92
$316.800
80
$7.07
$565.600
120
$6.97
$836.400
160
+
$6.64
$1,062.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1898C-SL002
Slate - 152.4m (500ft)/Spool
314-BIN
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG - Bul...
211012-06
Cable Assembly Power Cord 2.438m 18AWG 3 POS Power M
EPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W
3207
LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips