Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8533MZQE2
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder Lug
Body Orientation:
Straight
Dimension:
9.53mm x 9.53mm x 26.6mm
Introducing the C&K COMPONENTS 8533MZQE2 Subminiature Pushbutton Switch, a reliable and durable switch perfect for applications requiring a compact design. With its sturdy construction and high performance capabilities, this switch is ideal for a wide range of electronic devices. Trust C&K COMPONENTS for quality switches that deliver exceptional performance and reliability.
Search Keywords:
8533MZQE2
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.54
$42.700
25
$6.52
$163.000
50
$6.39
$319.500
160
$6.28
$1,004.800
320
$6.19
$1,980.800
640
$6.10
$3,904.000
1,120
+
$6.01
$6,731.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
207490-1
Connector Cable Grip, Internal 11 Black
8531MZQE2
Subminiature Pushbutton Switches
142AX
Conn Miniature Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port