help desk software
DATA SHEET

8533TZQE3

Littelfuse/C&K

Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8533TZQE3
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords:
8533TZQE3
IN STOCK: 27
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.97
$74.850
10
$11.85
$118.500
25
$10.36
$259.000
40
$9.48
$379.200
80
$9.18
$734.400
120
$8.90
$1,068.000
160 +
$8.77
$1,403.200
Tools/3D Models
Product Guides