Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
9201SHZQE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
19.05 x 19.05 x 38.63 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS part 9201SHZQE is a high-quality Power Toggle Switch designed to provide reliable and seamless power control for various applications. This compact switch features a user-friendly toggle mechanism that allows for effortless on/off operation. It is built with durability in mind, featuring a sturdy construction and reliable electrical connections to ensure long-lasting performance. With its versatile design, the 9201SHZQE Toggle Switch can be easily integrated into a wide range of devices and systems, making it an ideal choice for both professional and DIY projects.
Search Keywords:
9201SHZQE
IN STOCK:
185
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$50.38
$50.380
5
$35.21
$176.050
10
$32.21
$322.100
20
$31.21
$624.200
40
$30.26
$1,210.400
60
$29.96
$1,797.600
80
+
$29.66
$2,372.800
Product Guides