Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
9221K1Z4QD
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC 30VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
19.05mm x 19.05mm x 49.32 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS part 9221K1Z4QD is a high-quality Power Toggle Switch designed to provide reliable and efficient power control in various electronic applications. With its sturdy construction and high-performance capabilities, this switch is a perfect choice for devices that require a convenient and easy-to-use power toggle functionality. Its compact design allows for easy integration into any circuit board or panel, making it versatile for a wide range of industrial and consumer applications. Whether you're looking to upgrade or replace an existing power switch, the C&K COMPONENTS part 9221K1Z4QD is the ideal solution to ensure dependable and hassle-free power control.
Search Keywords:
9221K1Z4QD
IN STOCK:
489
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$41.55
$41.550
5
$40.10
$200.500
10
$38.84
$388.400
40
$38.45
$1,538.000
80
$38.06
$3,044.800
120
$37.68
$4,521.600
280
+
$37.31
$10,446.800
DOWNLOADS