Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10005RNCBK
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$16.81
$302.580
36
$12.61
$453.960
54
$11.77
$635.580
72
+
$11.53
$830.160
Product Guides