Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10405RNCQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A10405RNCQE
IN STOCK:
304
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.29
$41.450
36
$6.82
$245.520
72
$6.54
$470.880
108
$6.44
$695.520
252
$6.04
$1,522.080
504
$5.94
$2,993.760
1,008
$5.86
$5,906.880
2,520
+
$5.68
$14,313.600
Product Guides