A10415MNCBE
Littelfuse/C&KSwitch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10415MNCBE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 60.59 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA Automotive
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$13.97
$251.460
36
$10.48
$377.280
54
$9.78
$528.120
72
+
$9.58
$689.760
Product Guides