help desk software
DATA SHEET

A10503RNCQ

Littelfuse/C&K

1-4 Pole Rotary Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10503RNCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
9.53 mm
Dimension:
26.19 x 26.19 x 32.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A10503RNCQ
IN STOCK: 252
Can Ship immediately
Minimum Order:
36
Multiple:
36
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$5.25
$189.000
72
$5.17
$372.240
108
$5.00
$540.000
252
$4.93
$1,242.360
504
$4.78
$2,409.120
1,008
$4.61
$4,646.880
2,520
$4.54
$11,440.800
5,004 +
$4.47
$22,367.880
Tools/3D Models