help desk software
DATA SHEET

A10515RSZQ

Littelfuse/C&K

1-4 Pole Rotary Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10515RSZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 66.94 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A10515RSZQ
IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
MOQ for In Stock Qty:
36
Available in less than min:
14
MOQ for out of Stock Qty:
540
Multiple:
36
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.697
$15.697
36
$14.270
$513.720
108
$14.060
$1,518.480
252
$13.840
$3,487.680
540
$13.640
$7,365.600
1,080
$7.200
$7,776.000
1,620
$4.950
$8,019.000
2,160 +
$4.850
$10,476.000
Tools/3D Models