Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A10905RNCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
9
Pole Throw Configuration:
SP9T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A10905RNCQ
IN STOCK:
108
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
36
$6.34
$228.240
72
$6.08
$437.760
108
$5.99
$646.920
252
$5.61
$1,413.720
504
$5.53
$2,787.120
1,008
$5.45
$5,493.600
2,520
+
$5.28
$13,305.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
IPR3Z1AD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Qu...
THT-73-427-10
Printer Label 0.75x0.50 in. Print Area 0.750 in. W x 1.750 in. L Label 3.35 in. W Web Whit...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
A11405RNZQ
1-4 Pole Rotary Switch