help desk software
DATA SHEET

A11205RNZQ

Littelfuse/C&K

1-4 Pole Rotary Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A11205RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
The C&K COMPONENTS A11205RNZQ is a versatile 1-4 Pole Rotary Switch designed for a variety of applications. With its compact size and easy-to-use rotary design, this switch offers reliable and precise control over multiple circuit configurations. Perfect for use in audio equipment, industrial machinery, and electronic devices, the A11205RNZQ is a durable and dependable solution for your switching needs.
Search Keywords:
A11205RNZQ
IN STOCK: 663
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
36
$7.47
$268.920
72
$7.40
$532.800
108
$7.03
$759.240
252
$6.18
$1,557.360
504
$5.77
$2,908.080
1,008
$5.69
$5,735.520
2,520 +
$5.63
$14,187.600
Tools/3D Models