Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A11214RNCBK
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 60.59 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
The C&K COMPONENTS part A11214RNCBK is a versatile 1-4 Pole Rotary Switch designed for a wide range of applications. This high-quality switch features a durable construction and smooth rotary operation, making it ideal for controlling various functions with precision and reliability. Its compact size and easy installation make it a great choice for projects requiring a space-efficient and user-friendly switch solution. Trust C&K COMPONENTS for your rotary switch needs.
Search Keywords:
A11214RNCBK
IN STOCK:
34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$19.02
$95.100
10
$16.62
$166.200
18
$16.45
$296.100
36
$15.05
$541.800
54
$14.59
$787.860
72
+
$14.44
$1,039.680
Product Guides
Product Changes