Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
A11242MNCB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
42 mm
Dimension:
26.19 x 26.19 x 64.49 mm
Actuator Style/Diameter:
Metric Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
Search Keywords:
A11242MNCB
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$24.26
$24.260
10
$16.96
$169.600
36
$15.51
$558.360
72
$15.03
$1,082.160
252
$14.19
$3,575.880
504
$14.12
$7,116.480
1,008
+
$14.05
$14,162.400
DOWNLOADS