Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A11242MNMCG
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
42 mm
Dimension:
26.19 x 26.19 x 64.49 mm
Actuator Style/Diameter:
Metric Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
Modular Base
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$21.65
$389.700
36
$16.23
$584.280
54
$15.15
$818.100
72
+
$14.85
$1,069.200
Product Guides