Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A11405RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A11405RNZQ
IN STOCK:
171
Ships today, if you order in
Minimum Order:
36
Multiple:
36
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
36
$4.47
$160.920
72
$4.40
$316.800
108
$4.34
$468.720
252
$4.27
$1,076.040
504
$4.21
$2,121.840
1,008
$4.14
$4,173.120
2,520
$4.08
$10,281.600
5,004
+
$4.02
$20,116.080
Product Guides
CUSTOMERS
ALSO BOUGHT
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
IPR3Z1AD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Qu...
THT-73-427-10
Printer Label 0.75x0.50 in. Print Area 0.750 in. W x 1.750 in. L Label 3.35 in. W Web Whit...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
A10905RNCQ
1-4 Pole Rotary Switch