Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A114132Y2NZNB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
27
$42.61
$1,150.470
54
$26.22
$1,415.880
81
$20.76
$1,681.560
108
+
$20.34
$2,196.720
Product Guides