Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A115132Y2NZNQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
2.5@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
The C&K COMPONENTS part A115132Y2NZNQ is a high-quality tumbler switchlock from the A Series 4 & 5 collection. This switchlock offers excellent reliability and functionality with its 1-4 pole design. It is designed to withstand heavy use and is suitable for a wide range of applications. The A115132Y2NZNQ switchlock is manufactured with precision and attention to detail, ensuring long-lasting performance. Trust this C&K COMPONENTS switchlock for your tumbler switch needs and experience reliable operation for your electronic devices.
Search Keywords:
A115132Y2NZNQ
IN STOCK:
123
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$39.44
$39.440
5
$27.56
$137.800
10
$27.29
$272.900
27
$24.43
$659.610
54
$23.69
$1,279.260
81
$23.45
$1,899.450
108
+
$23.21
$2,506.680
Product Guides