Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A1161U2Y2NCNQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Number of Positions:
4
Angle of Throw:
30 °
Key Removable Positions:
1,4
Switch Configuration:
N/A
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
2.5@125VAC A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
27
$37.97
$1,025.190
54
$23.37
$1,261.980
81
$18.50
$1,498.500
108
+
$18.13
$1,958.040
Product Guides