Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A12505RNCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
45 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A12505RNCQ
IN STOCK:
67
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.75
$73.750
36
$8.84
$318.240
72
$8.61
$619.920
108
$7.95
$858.600
252
$6.97
$1,756.440
504
$6.78
$3,417.120
1,008
$6.67
$6,723.360
2,520
+
$6.61
$16,657.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640442-9
09P MTA100 CONN ASSY BLU
3-641215-5
Connector Header Through Hole 5 position 0.100" (2.54mm)
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
ECW-F6333JL
Cap Film 0.033uF 630V PP 5% (13 X 7.1 X 10mm) Radial 10mm 105°C Bulk
SWI5-5-N-I38
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - NA Input Blades - Lvl VI