Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
A20405RNZQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A20405RNZQE
IN STOCK:
66
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$16.45
$82.250
36
$9.80
$352.800
72
$9.66
$695.520
108
$9.53
$1,029.240
252
$9.14
$2,303.280
504
$8.83
$4,450.320
1,008
+
$8.79
$8,860.320
DOWNLOADS