Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20442MNZBF
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
42 mm
Dimension:
26.19 x 26.19 x 70.84 mm
Actuator Style/Diameter:
Metric Shaft/6
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$20.91
$376.380
36
$15.68
$564.480
54
$14.64
$790.560
72
+
$14.35
$1,033.200
Product Guides