Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20603RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
26.19 x 26.19 x 38.37 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A20603RNZQ
IN STOCK:
59
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.93
$44.650
36
$7.35
$264.600
72
$7.04
$506.880
108
$6.85
$739.800
252
$6.50
$1,638.000
504
$6.41
$3,230.640
1,008
$6.31
$6,360.480
2,520
+
$6.12
$15,422.400
Product Guides
CUSTOMERS
ALSO BOUGHT
5227677-1
BNC PCB RT ANG JACK W/POST
5499910-5
A/L UNIV HDR 24P VERT SHT LAT
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
3299X-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin T...
A7BS-206-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount