Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20605RNCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
The C&K Components part A20605RNCQ is a versatile 1-4 pole rotary switch designed for various electronic applications. This durable and high-quality switch allows users to easily select between different settings or functions with a simple turn of the knob. With its reliable performance and compact design, the A20605RNCQ is an ideal choice for any project requiring a rotary switch.
Search Keywords:
A20605RNCQ
IN STOCK:
1,819
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$9.74
$48.700
36
$7.97
$286.920
72
$7.78
$560.160
108
$7.44
$803.520
252
$6.53
$1,645.560
504
$6.18
$3,114.720
1,008
$6.03
$6,078.240
2,520
+
$5.90
$14,868.000
Product Guides
Product Changes