Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20605RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A20605RNZQ
IN STOCK:
74
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
36
$7.20
$259.200
72
$6.90
$496.800
108
$6.71
$724.680
252
$6.37
$1,605.240
504
$6.27
$3,160.080
1,008
$6.18
$6,229.440
2,520
+
$5.99
$15,094.800
Product Guides