A20615RNCQ
Littelfuse/C&K1-4 Pole Rotary Switch-15,000 make-and-break cycles at full load-2.5A (AC), 350mA (DC)-125 V(DC,AC)-Thru-hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20615RNCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 60.59 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
The A20615RNCQ with dimensions 26.19 x 26.19 x 60.59 mm has Panel Mount mounting with DP6T Pole throw configuration and flatted Shaft actuator with diameter of 6.35mm. The A20615RNCQ has contact rating of 350mA@125V. This unsealed switch has thru-hole termination style with straight body orientation.Designers of applications for the automotive, major/small appliance and industrial equipment industries turn to C&K’s A series 1-4 pole rotary switches because of their reputation for being long-lasting and high quality. The A series features positive detent, shorting and non-shorting contacts and multi-pole and multi-position options computer peripherals because of their positive tactile feel and wide variety of termination options. It is also epoxy terminal seal-compatible with bottom wash cleaning.
Search Keywords:
A20615RNCQ
IN STOCK:
3,866
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.39
$41.950
36
$6.88
$247.680
72
$6.75
$486.000
108
$6.59
$711.720
252
$6.39
$1,610.280
504
$6.32
$3,185.280
1,008
+
$6.21
$6,259.680