Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A20615RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 66.94 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A20615RNZQ
IN STOCK:
745
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$9.07
$45.350
36
$7.35
$264.600
72
$7.28
$524.160
108
$6.97
$752.760
252
$6.59
$1,660.680
504
$6.22
$3,134.880
1,008
$6.16
$6,209.280
2,520
+
$6.10
$15,372.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BX0001/1
Battery Holders 1-Cell CBattery Size
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
560-9828-02
Male/Female Standoff - Brass - Nickel Finish - Length 1.750" - Thread 8-32
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
25.320.1653.1
Terminal Block - Pluggable - 16 Position - 22-12AWG