help desk software
DATA SHEET

A303S1MNCB

Littelfuse/C&K

1-4 Pole Rotary Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A303S1MNCB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
3P3T
Actuator Length:
0 mm
Dimension:
26.19 x 26.19 x 22.49 mm
Actuator Style/Diameter:
Screwdriver/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
IN STOCK: 0
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$16.46
$296.280
36
$12.35
$444.600
54
$11.52
$622.080
72 +
$11.29
$812.880
Tools/3D Models