Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A30415RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 66.94 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
The C&K COMPONENTS part A30415RNZQ is a versatile 1-4 Pole Rotary Switch designed for a variety of applications. With its compact design and durable construction, this switch is perfect for controlling multiple circuits with ease. Its reliable performance and easy installation make it a great choice for your electronic projects.
Search Keywords:
A30415RNZQ
IN STOCK:
236
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
36
$5.98
$215.280
72
$5.72
$411.840
108
$5.64
$609.120
252
$5.55
$1,398.600
504
$5.47
$2,756.880
1,008
$5.39
$5,433.120
2,520
+
$5.31
$13,381.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
7101K2ZGE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
SSL-LX5093SRC/DU
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool