help desk software
DATA SHEET

A40305RNZQ

Littelfuse/C&K

1-4 Pole Rotary Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A40305RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
12.7 mm
Dimension:
26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
The C&K COMPONENTS part A40305RNZQ is a versatile and reliable 1-4 Pole Rotary Switch, designed for various applications. This switch offers multiple poles, allowing for different circuit configurations. With its compact and durable design, it ensures long-lasting performance. Whether you need a reliable switch for industrial equipment or home appliances, the A40305RNZQ is an excellent choice.
Search Keywords:
A40305RNZQ
IN STOCK: 204
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.36
$61.800
36
$10.84
$390.240
72
$10.07
$725.040
108
$9.39
$1,014.120
252
$8.39
$2,114.280
504
$8.14
$4,102.560
1,008 +
$8.06
$8,124.480
Tools/3D Models