Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A40315RNCGK
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 60.59 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
1-4 Pole Rotary Switch
Search Keywords:
A40315RNCGK
IN STOCK:
34
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$29.55
$29.550
5
$28.52
$142.600
10
$21.45
$214.500
18
$21.11
$379.980
36
$18.41
$662.760
54
$18.23
$984.420
72
+
$18.05
$1,299.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
770986-3
MINI UMNL SOK 26-22AWG AU LP
D4G0411N
Open Frame Rotary Switch - 4 Pole - 2 to 11 Position Adjustable - Non-Shorting - 1.5A@28VD...
3299W-1-100
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...
6FA53-73
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with...
RKS500E
Res Wirewound Rheostat 500 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm...