Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A40315RNZQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 66.94 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A40315RNZQ
IN STOCK:
595
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.60
$53.000
36
$8.94
$321.840
72
$8.72
$627.840
108
$8.64
$933.120
252
$7.92
$1,995.840
504
$7.84
$3,951.360
1,008
+
$7.76
$7,822.080
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
L225J100E
Resistor - 100 ohm - L225 Series - 225 W - ± 5% - Solder Lug - 4.595 kV.
22AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
R10S-E1Y2-J1.0K
Power Relay 3A DPDT(24.1x18.7x30.2)mm Socket