Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A40315RNZQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
38.1 mm
Dimension:
26.19 x 26.19 x 66.94 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@125VAC A
1-4 Pole Rotary Switch
Search Keywords:
A40315RNZQE
IN STOCK:
272
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$18.46
$92.300
10
$15.53
$155.300
18
$15.18
$273.240
36
$13.54
$487.440
54
$13.19
$712.260
72
+
$12.97
$933.840
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
20C217
Relay Accessories Stainless Steel Clip for Electromechanical Relay
FFSD-08-D-18.00-01-N
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design ...
FTSH-108-01-L-D-K
This micro header features a variety of standard options and is an Extended Life Product™,...