help desk software
DATA SHEET

A421122Y2NZNQ

Littelfuse/C&K

A Series 4 & 5 Tumbler 1-4 Pole Switchlocks

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A421122Y2NZNQ
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
4PDT
Contact Rating @ Voltage:
2.5@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords:
A421122Y2NZNQ
IN STOCK: 3
Ships today, if you order in
MOQ for out of Stock Qty:
27
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.05
$54.050
5
$37.78
$188.900
10
$34.56
$345.600
27
$33.49
$904.230
54
$32.46
$1,752.840
81
$32.14
$2,603.340
108 +
$31.82
$3,436.560
Tools/3D Models