Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ADPDC2T04AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
119
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
N/A
Operating Force:
1.67 N
Termination Style:
Quick Connect
Dimension:
85.4 x 16.3 x 33.48 mm
Body Orientation:
Straight
IP Rating:
N/A
The C&K COMPONENTS ADPDC2T04AC is a general purpose snap-acting switch designed for various applications. This versatile switch delivers reliable performance and precise snap action, making it ideal for use in a wide range of electronic devices and equipment. With its compact size and durable construction, the ADPDC2T04AC ensures long-lasting functionality and ease of installation. Whether used in automotive, industrial, or consumer electronics, this snap-acting switch provides excellent responsiveness and dependable operation, ensuring the smooth functioning of your equipment.
Search Keywords:
ADPDC2T04AC
IN STOCK:
1,005
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$12.24
$61.200
25
$10.08
$252.000
50
$9.55
$477.500
100
$9.32
$932.000
250
$8.71
$2,177.500
500
$8.41
$4,205.000
1,000
+
$8.11
$8,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BZE6-2RN2
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 1/4HP 5.57N Lin...
LPV-20-12
AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable outpu...
DTV6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Flange Mount 0.3A 250VDC 16.4N Linear Conduit
SE-450-12
AC/DC Single output enclosed power supply - 1 Output 12VDC at 37.5A -5VDC at 0.3A auxiliar...
MJ15015G
ON Semi NPN Bipolar Transistor 15 A 120 V 2-Pin TO-204AA | ON Semiconductor MJ15015G