help desk software
DATA SHEET

ADPFC2T04AC

Littelfuse/C&K

General Purpose Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ADPFC2T04AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
N/A
Operating Force:
2.78 N
Termination Style:
Quick Connect
Dimension:
85.4 x 16.3 x 33.48 mm
Body Orientation:
Straight
IP Rating:
N/A
General Purpose Snap-acting Switch
IN STOCK: 0
MOQ for out of Stock Qty:
30
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$34.06
$1,021.800
60
$20.96
$1,257.600
90
$16.59
$1,493.100
119 +
$16.26
$1,934.940
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models