help desk software
DATA SHEET

AP4D300SZBE

Littelfuse/C&K

Industrial Pushbutton Switches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
AP4D300SZBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@32 VAC
Actuator Style:
Convex Dome
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.4 x 17.4 x 23.99 mm
Industrial Pushbutton Switches
Search Keywords:
AP4D300SZBE
IN STOCK: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.87
$69.350
10
$13.66
$136.600
20
$13.46
$269.200
40
$10.10
$404.000
60
$9.42
$565.200
80 +
$9.23
$738.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models