help desk software
DATA SHEET

ASGGF5L04AC

Littelfuse/C&K

General Purpose Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASGGF5L04AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Leaf Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
N/A
Operating Force:
0.83 N
Termination Style:
Quick Connect
Dimension:
65.4 x 16.3 x 31.22 mm
Body Orientation:
Straight
IP Rating:
N/A
General Purpose Snap-acting Switch
Search Keywords:
ASGGF5L04AC
IN STOCK: 119
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
10
$11.77
$117.700
30
$9.24
$277.200
60
$9.03
$541.800
90
$8.73
$785.700
119 +
$8.41
$1,000.790
Tools/3D Models