ASKHC2B14AC
Littelfuse/C&KGeneral Purpose Snap-acting Switch. SPDT Black Button .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASKHC2B14AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
N/A
Operating Force:
5.56 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
The C&K COMPONENTS part ASKHC2B14AC is a versatile general purpose snap-acting switch. This single-pole, double-throw (SPDT) switch features a sleek black button for easy activation. With its robust construction and reliable performance, this switch is ideal for various applications. Whether you need a simple on/off control or a switch for more complex tasks, the ASKHC2B14AC is a reliable choice.
Search Keywords:
ASKHC2B14AC
IN STOCK:
455
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.13
$50.650
25
$5.71
$142.750
50
$5.62
$281.000
100
$5.54
$554.000
250
$5.46
$1,365.000
500
$5.37
$2,685.000
1,000
$5.29
$5,290.000
2,500
+
$5.21
$13,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes