ASKHC2T04AC
Littelfuse/C&KGeneral Purpose Snap-acting Switch-60,000 make-and-break cycles at full load-15A @125VAC-1.13N .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASKHC2T04AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
119
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
N/A
Operating Force:
1.11 N
Termination Style:
Quick Connect
Dimension:
85.4 x 16.3 x 21.38 mm
Body Orientation:
Straight
IP Rating:
N/A
The ASKHC2T04AC with dimensions 85.4 x 16.3 x 21.38 mm has Through Hole mounting with SPDT Pole throw configuration and Phenolic/Lever actuator. The ASKHC2T04AC has contact rating of 15A@125VAC. This unsealed switch has Quick Connect termination style with Straight body orientation.Aimed for use in applications such as garage door openers, vending machines or enclosure equipment. The A series is known for being low-cost yet high-performance, with a long electrical life. C&K’s A series switches are available in single and double pole varieties and have a sealed actuator option available as well
Search Keywords:
ASKHC2T04AC
IN STOCK:
2,086
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$3.87
$193.500
100
$3.64
$364.000
250
$3.59
$897.500
500
$3.53
$1,765.000
1,000
$3.48
$3,480.000
2,500
$3.43
$8,575.000
5,000
+
$3.37
$16,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
W58-XB1A4A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
FRC1BC-1N-DC36V
Power Relay - Electromagnetic - SPDT - 36VDC Coil - 40A Contact - Socket Mounting.
AF16-30-10-13
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
2-5700-IG1-P10-DD-20A
Circuit Breaker Thermal 1Pole 20A 250VAC/28VDC