help desk software
DATA SHEET

ASKHC2W04AC

Littelfuse/C&K

General Purpose Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASKHC2W04AC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Leaf Roller Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
N/A
Operating Force:
3.33 N
Termination Style:
Quick Connect
Dimension:
60.97 x 16.3 x 33.64 mm
Body Orientation:
Straight
IP Rating:
N/A
General Purpose Snap-acting Switch
Search Keywords:
ASKHC2W04AC
IN STOCK: 0
On Order:
131   can ship 4/25/25 
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.94
$54.700
25
$7.44
$186.000
50
$6.76
$338.000
100
$6.53
$653.000
250
$5.96
$1,490.000
500
$5.78
$2,890.000
1,000
$5.72
$5,720.000
2,500 +
$5.66
$14,150.000
Tools/3D Models